RC2010JK-076K8L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.16788
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.16874
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.32088
Datasheet

Upgrade


YAGEO
In Stock: 3,509
Unit Price: RM0.75000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.17382
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.46947
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.51717
Datasheet
6.8 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-076K8L

DigiKey Part Number
13-RC2010JK-076K8LTR-ND - Tape & Reel (TR)
13-RC2010JK-076K8LCT-ND - Cut Tape (CT)
13-RC2010JK-076K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-076K8L
Description
RES 6.8K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-076K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.35100RM3.51
25RM0.27600RM6.90
50RM0.23320RM11.66
100RM0.20020RM20.02
250RM0.16676RM41.69
500RM0.14744RM73.72
1,000RM0.13227RM132.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.11062RM442.48
8,000RM0.10301RM824.08
12,000RM0.09931RM1,191.72
20,000RM0.09529RM1,905.80
28,000RM0.09300RM2,604.00
40,000RM0.09082RM3,632.80
48,000RM0.08981RM4,310.88
96,000RM0.08646RM8,300.16
100,000RM0.08628RM8,628.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100