
RC2512FK-07180KL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07180KLTR-ND - Tape & Reel (TR) 13-RC2512FK-07180KLCT-ND - Cut Tape (CT) 13-RC2512FK-07180KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07180KL |
Description | RES 180K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07180KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.50800 | RM5.08 |
| 25 | RM0.48680 | RM12.17 |
| 50 | RM0.46640 | RM23.32 |
| 100 | RM0.34160 | RM34.16 |
| 250 | RM0.32152 | RM80.38 |
| 500 | RM0.30142 | RM150.71 |
| 1,000 | RM0.26524 | RM265.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17683 | RM707.32 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

