RC2512FK-071R5L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.76722
Datasheet

Upgrade


YAGEO
In Stock: 9,245
Unit Price: RM1.58000
Datasheet

Similar


Vishay Dale
In Stock: 6,060
Unit Price: RM1.42000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM1.04227
Datasheet
1.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-071R5L

DigiKey Part Number
13-RC2512FK-071R5LTR-ND - Tape & Reel (TR)
13-RC2512FK-071R5LCT-ND - Cut Tape (CT)
13-RC2512FK-071R5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-071R5L
Description
RES 1.5 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-071R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM0.84700RM8.47
25RM0.82760RM20.69
50RM0.80780RM40.39
100RM0.52640RM52.64
250RM0.52040RM130.10
500RM0.47610RM238.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.40590RM1,623.60
8,000RM0.39079RM3,126.32
12,000RM0.38547RM4,625.64
40,000RM0.38043RM15,217.20
48,000RM0.37808RM18,147.84
96,000RM0.37031RM35,549.76
100,000RM0.36990RM36,990.00
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300