24 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-0724KL

DigiKey Part Number
13-RC2512FK-0724KLTR-ND - Tape & Reel (TR)
13-RC2512FK-0724KLCT-ND - Cut Tape (CT)
13-RC2512FK-0724KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-0724KL
Description
RES 24K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-0724KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.63800RM6.38
25RM0.51680RM12.92
50RM0.44680RM22.34
100RM0.39200RM39.20
250RM0.33648RM84.12
500RM0.30440RM152.20
1,000RM0.27899RM278.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.22905RM916.20
8,000RM0.21702RM1,736.16
12,000RM0.21115RM2,533.80
20,000RM0.20480RM4,096.00
28,000RM0.20116RM5,632.48
40,000RM0.19771RM7,908.40
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800