
RC2512FK-07270RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07270RLTR-ND - Tape & Reel (TR) 13-RC2512FK-07270RLCT-ND - Cut Tape (CT) 13-RC2512FK-07270RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07270RL |
Description | RES 270 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07270RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.60300 | RM6.03 |
| 25 | RM0.48680 | RM12.17 |
| 50 | RM0.42160 | RM21.08 |
| 100 | RM0.36960 | RM36.96 |
| 250 | RM0.31740 | RM79.35 |
| 500 | RM0.28714 | RM143.57 |
| 1,000 | RM0.26319 | RM263.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.22905 | RM916.20 |
| 8,000 | RM0.21702 | RM1,736.16 |
| 12,000 | RM0.21115 | RM2,533.80 |
| 20,000 | RM0.20480 | RM4,096.00 |
| 28,000 | RM0.20116 | RM5,632.48 |
| 40,000 | RM0.19771 | RM7,908.40 |
| 48,000 | RM0.19611 | RM9,413.28 |
| 96,000 | RM0.19079 | RM18,315.84 |
| 100,000 | RM0.19052 | RM19,052.00 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

