
RC2512FK-0729R4L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-0729R4LTR-ND - Tape & Reel (TR) 13-RC2512FK-0729R4LCT-ND - Cut Tape (CT) 13-RC2512FK-0729R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0729R4L |
Description | RES 29.4 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.4 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0729R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.31100 | RM3.11 |
| 25 | RM0.29960 | RM7.49 |
| 50 | RM0.28920 | RM14.46 |
| 100 | RM0.27340 | RM27.34 |
| 250 | RM0.27124 | RM67.81 |
| 500 | RM0.26926 | RM134.63 |
| 1,000 | RM0.26319 | RM263.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17281 | RM691.24 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

