
RC2512FK-07470KL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07470KLTR-ND - Tape & Reel (TR) 13-RC2512FK-07470KLCT-ND - Cut Tape (CT) 13-RC2512FK-07470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07470KL |
Description | RES 470K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07470KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.36600 | RM3.66 |
| 25 | RM0.36400 | RM9.10 |
| 50 | RM0.36160 | RM18.08 |
| 100 | RM0.28530 | RM28.53 |
| 250 | RM0.27928 | RM69.82 |
| 500 | RM0.27328 | RM136.64 |
| 1,000 | RM0.26319 | RM263.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20496 | RM819.84 |
| 8,000 | RM0.20480 | RM1,638.40 |
| 12,000 | RM0.20116 | RM2,413.92 |
| 40,000 | RM0.19771 | RM7,908.40 |
| 48,000 | RM0.19611 | RM9,413.28 |
| 96,000 | RM0.19079 | RM18,315.84 |
| 100,000 | RM0.19052 | RM19,052.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

