5.6 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-075K6L

DigiKey Part Number
13-RC2512FK-075K6LTR-ND - Tape & Reel (TR)
13-RC2512FK-075K6LCT-ND - Cut Tape (CT)
13-RC2512FK-075K6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-075K6L
Description
RES 5.6K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-075K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,935
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.20496RM819.84
8,000RM0.20480RM1,638.40
12,000RM0.20116RM2,413.92
40,000RM0.19771RM7,908.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.39800RM3.98
25RM0.38920RM9.73
50RM0.38140RM19.07
100RM0.27340RM27.34
250RM0.27124RM67.81
500RM0.26926RM134.63
1,000RM0.26524RM265.24
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.63800RM6.38
25RM0.51680RM12.92
50RM0.44680RM22.34
100RM0.39200RM39.20
250RM0.33648RM84.12
500RM0.30440RM152.20
1,000RM0.27899RM278.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300