
RC2512FK-075R6L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-075R6LTR-ND - Tape & Reel (TR) 13-RC2512FK-075R6LCT-ND - Cut Tape (CT) 13-RC2512FK-075R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-075R6L |
Description | RES 5.6 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-075R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.02400 | RM10.24 |
| 25 | RM0.84960 | RM21.24 |
| 50 | RM0.74860 | RM37.43 |
| 100 | RM0.66900 | RM66.90 |
| 250 | RM0.58816 | RM147.04 |
| 500 | RM0.54168 | RM270.84 |
| 1,000 | RM0.50464 | RM504.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.42623 | RM1,704.92 |
| 8,000 | RM0.40865 | RM3,269.20 |
| 12,000 | RM0.40008 | RM4,800.96 |
| 20,000 | RM0.39079 | RM7,815.80 |
| 28,000 | RM0.38547 | RM10,793.16 |
| 40,000 | RM0.38043 | RM15,217.20 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

