
RC2512FK-07680RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07680RLTR-ND - Tape & Reel (TR) 13-RC2512FK-07680RLCT-ND - Cut Tape (CT) 13-RC2512FK-07680RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07680RL |
Description | RES 680 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07680RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.50000 | RM5.00 |
| 25 | RM0.46000 | RM11.50 |
| 50 | RM0.41760 | RM20.88 |
| 100 | RM0.33770 | RM33.77 |
| 250 | RM0.32544 | RM81.36 |
| 500 | RM0.31346 | RM156.73 |
| 1,000 | RM0.30945 | RM309.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19692 | RM787.68 |
| 8,000 | RM0.19610 | RM1,568.80 |
| 12,000 | RM0.19079 | RM2,289.48 |
| 20,000 | RM0.19052 | RM3,810.40 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

