
RC2512FK-7W1R8L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-7W1R8LTR-ND - Tape & Reel (TR) 13-RC2512FK-7W1R8LCT-ND - Cut Tape (CT) 13-RC2512FK-7W1R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-7W1R8L |
Description | RES 1.8 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-7W1R8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.08000 | RM10.80 |
| 25 | RM1.05760 | RM26.44 |
| 50 | RM1.03300 | RM51.65 |
| 100 | RM0.73130 | RM73.13 |
| 250 | RM0.72732 | RM181.83 |
| 500 | RM0.70730 | RM353.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.55460 | RM2,218.40 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

