
RC2512FK-7W20RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-7W20RLTR-ND - Tape & Reel (TR) 13-RC2512FK-7W20RLCT-ND - Cut Tape (CT) 13-RC2512FK-7W20RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-7W20RL |
Description | RES 20 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-7W20RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM0.94200 | RM9.42 |
| 25 | RM0.92840 | RM23.21 |
| 50 | RM0.91640 | RM45.82 |
| 100 | RM0.80770 | RM80.77 |
| 250 | RM0.78768 | RM196.92 |
| 500 | RM0.71132 | RM355.66 |
| 1,000 | RM0.62291 | RM622.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.57067 | RM2,282.68 |
| 8,000 | RM0.56672 | RM4,533.76 |
| 12,000 | RM0.56043 | RM6,725.16 |
| 48,000 | RM0.55749 | RM26,759.52 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

