
RC2512JK-07330KL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-07330KLTR-ND - Tape & Reel (TR) 13-RC2512JK-07330KLCT-ND - Cut Tape (CT) 13-RC2512JK-07330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-07330KL |
Description | RES 330K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-07330KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.50800 | RM5.08 |
| 25 | RM0.40680 | RM10.17 |
| 50 | RM0.34760 | RM17.38 |
| 100 | RM0.30220 | RM30.22 |
| 250 | RM0.25624 | RM64.06 |
| 500 | RM0.22970 | RM114.85 |
| 1,000 | RM0.20866 | RM208.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16862 | RM674.48 |
| 8,000 | RM0.15868 | RM1,269.44 |
| 12,000 | RM0.15383 | RM1,845.96 |
| 20,000 | RM0.14859 | RM2,971.80 |
| 28,000 | RM0.14558 | RM4,076.24 |
| 40,000 | RM0.14274 | RM5,709.60 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

