
RE0402BRE071ML | |
|---|---|
DigiKey Part Number | 13-RE0402BRE071MLTR-ND - Tape & Reel (TR) 13-RE0402BRE071MLCT-ND - Cut Tape (CT) 13-RE0402BRE071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402BRE071ML |
Description | RES SMD 1M OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402BRE071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.42600 | RM4.26 |
| 25 | RM0.38120 | RM9.53 |
| 50 | RM0.33720 | RM16.86 |
| 100 | RM0.30140 | RM30.14 |
| 250 | RM0.26728 | RM66.82 |
| 500 | RM0.23310 | RM116.55 |
| 1,000 | RM0.20496 | RM204.96 |
| 5,000 | RM0.19748 | RM987.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.16879 | RM1,687.90 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

