348 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0402BRE07348KL

DigiKey Part Number
13-RE0402BRE07348KLTR-ND - Tape & Reel (TR)
13-RE0402BRE07348KLCT-ND - Cut Tape (CT)
13-RE0402BRE07348KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0402BRE07348KL
Description
RES SMD 348K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
348 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0402BRE07348KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.62600RM6.26
25RM0.50600RM12.65
50RM0.43820RM21.91
100RM0.38380RM38.38
250RM0.32892RM82.23
500RM0.29748RM148.74
1,000RM0.27245RM272.45
5,000RM0.23244RM1,162.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.20828RM2,082.80
20,000RM0.19952RM3,990.40
30,000RM0.19525RM5,857.50
50,000RM0.19062RM9,531.00
70,000RM0.18797RM13,157.90
100,000RM0.18546RM18,546.00
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800