
RE0402DRE0715KL | |
|---|---|
DigiKey Part Number | 13-RE0402DRE0715KLTR-ND - Tape & Reel (TR) 13-RE0402DRE0715KLCT-ND - Cut Tape (CT) 13-RE0402DRE0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402DRE0715KL |
Description | RES SMD 15K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402DRE0715KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.26000 | RM2.60 |
| 25 | RM0.20000 | RM5.00 |
| 50 | RM0.16700 | RM8.35 |
| 100 | RM0.14110 | RM14.11 |
| 250 | RM0.11504 | RM28.76 |
| 500 | RM0.10024 | RM50.12 |
| 1,000 | RM0.08845 | RM88.45 |
| 5,000 | RM0.06975 | RM348.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06068 | RM606.80 |
| 20,000 | RM0.05660 | RM1,132.00 |
| 30,000 | RM0.05462 | RM1,638.60 |
| 50,000 | RM0.05247 | RM2,623.50 |
| 70,000 | RM0.05124 | RM3,586.80 |
| 100,000 | RM0.05007 | RM5,007.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

