5.6 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0402DRE075K6L

DigiKey Part Number
13-RE0402DRE075K6LTR-ND - Tape & Reel (TR)
13-RE0402DRE075K6LCT-ND - Cut Tape (CT)
13-RE0402DRE075K6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0402DRE075K6L
Description
RES SMD 5.6K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0402DRE075K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.26000RM2.60
25RM0.20000RM5.00
50RM0.16700RM8.35
100RM0.14110RM14.11
250RM0.11504RM28.76
500RM0.10024RM50.12
1,000RM0.08845RM88.45
5,000RM0.06975RM348.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06068RM606.80
20,000RM0.05660RM1,132.00
30,000RM0.05462RM1,638.60
50,000RM0.05247RM2,623.50
70,000RM0.05124RM3,586.80
100,000RM0.05007RM5,007.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500