1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0603DRE071KL

DigiKey Part Number
13-RE0603DRE071KLTR-ND - Tape & Reel (TR)
13-RE0603DRE071KLCT-ND - Cut Tape (CT)
13-RE0603DRE071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0603DRE071KL
Description
RES SMD 1K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0603DRE071KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,001
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.22100RM2.21
25RM0.17040RM4.26
50RM0.14100RM7.05
100RM0.11820RM11.82
250RM0.09552RM23.88
500RM0.08250RM41.25
1,000RM0.07234RM72.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.05294RM264.70
10,000RM0.04850RM485.00
15,000RM0.04634RM695.10
25,000RM0.04400RM1,100.00
35,000RM0.04266RM1,493.10
50,000RM0.04139RM2,069.50
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700