
RE0805FRE07680RL | |
|---|---|
DigiKey Part Number | 13-RE0805FRE07680RLTR-ND - Tape & Reel (TR) 13-RE0805FRE07680RLCT-ND - Cut Tape (CT) 13-RE0805FRE07680RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805FRE07680RL |
Description | RES SMD 680 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE07680RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PB6B6800V | Panasonic Industry | 4,753 | P20575CT-ND | RM0.91000 | Similar |
| ERJ-PB6D6800V | Panasonic Industry | 1,856 | P21000CT-ND | RM0.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13800 | RM1.38 |
| 25 | RM0.10400 | RM2.60 |
| 50 | RM0.08440 | RM4.22 |
| 100 | RM0.06970 | RM6.97 |
| 250 | RM0.05484 | RM13.71 |
| 500 | RM0.04642 | RM23.21 |
| 1,000 | RM0.03979 | RM39.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02767 | RM138.35 |
| 10,000 | RM0.02482 | RM248.20 |
| 15,000 | RM0.02344 | RM351.60 |
| 25,000 | RM0.02193 | RM548.25 |
| 35,000 | RM0.02108 | RM737.80 |
| 50,000 | RM0.02027 | RM1,013.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

