
RL0402FR-070R8L | |
|---|---|
DigiKey Part Number | 13-RL0402FR-070R8LTR-ND - Tape & Reel (TR) 13-RL0402FR-070R8LCT-ND - Cut Tape (CT) 13-RL0402FR-070R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0402FR-070R8L |
Description | RES 0.8 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 800 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0402FR-070R8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.58300 | RM5.83 |
| 25 | RM0.40680 | RM10.17 |
| 50 | RM0.38380 | RM19.19 |
| 100 | RM0.36170 | RM36.17 |
| 250 | RM0.30952 | RM77.38 |
| 500 | RM0.27730 | RM138.65 |
| 1,000 | RM0.25318 | RM253.18 |
| 5,000 | RM0.21702 | RM1,085.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.17281 | RM1,728.10 |
| 20,000 | RM0.17254 | RM3,450.80 |
| 30,000 | RM0.17003 | RM5,100.90 |
| 100,000 | RM0.16767 | RM16,767.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

