
RL0603FR-070R05L | |
|---|---|
DigiKey Part Number | 13-RL0603FR-070R05LTR-ND - Tape & Reel (TR) 13-RL0603FR-070R05LCT-ND - Cut Tape (CT) 13-RL0603FR-070R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603FR-070R05L |
Description | RES 0.05 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603FR-070R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM0.84300 | RM8.43 |
| 25 | RM0.64320 | RM16.08 |
| 50 | RM0.62880 | RM31.44 |
| 100 | RM0.61500 | RM61.50 |
| 250 | RM0.57872 | RM144.68 |
| 500 | RM0.56264 | RM281.32 |
| 1,000 | RM0.51441 | RM514.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.43001 | RM2,150.05 |
| 10,000 | RM0.40590 | RM4,059.00 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

