
RL0603FR-070R25L | |
|---|---|
DigiKey Part Number | 13-RL0603FR-070R25LTR-ND - Tape & Reel (TR) 13-RL0603FR-070R25LCT-ND - Cut Tape (CT) 13-RL0603FR-070R25LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603FR-070R25L |
Description | RES 0.25 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603FR-070R25L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.25600 | RM2.56 |
| 25 | RM0.22520 | RM5.63 |
| 50 | RM0.19300 | RM9.65 |
| 100 | RM0.17810 | RM17.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16075 | RM803.75 |
| 10,000 | RM0.14468 | RM1,446.80 |
| 15,000 | RM0.13117 | RM1,967.55 |
| 35,000 | RM0.12855 | RM4,499.25 |
| 50,000 | RM0.12608 | RM6,304.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

