
RL1206FR-070R036L | |
|---|---|
DigiKey Part Number | 13-RL1206FR-070R036LTR-ND - Tape & Reel (TR) 13-RL1206FR-070R036LCT-ND - Cut Tape (CT) 13-RL1206FR-070R036LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R036L |
Description | RES 0.036 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R036L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM0.97300 | RM9.73 |
| 25 | RM0.80680 | RM20.17 |
| 50 | RM0.71240 | RM35.62 |
| 100 | RM0.63630 | RM63.63 |
| 250 | RM0.55980 | RM139.95 |
| 500 | RM0.51558 | RM257.79 |
| 1,000 | RM0.48048 | RM480.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.42423 | RM2,121.15 |
| 10,000 | RM0.40780 | RM4,078.00 |
| 15,000 | RM0.39979 | RM5,996.85 |
| 25,000 | RM0.39110 | RM9,777.50 |
| 35,000 | RM0.38613 | RM13,514.55 |
| 50,000 | RM0.38142 | RM19,071.00 |
| 60,000 | RM0.37922 | RM22,753.20 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

