
RL1206FR-070R056L | |
|---|---|
DigiKey Part Number | 311-.056LWTR-ND - Tape & Reel (TR) 311-.056LWCT-ND - Cut Tape (CT) 311-.056LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R056L |
Description | RES 0.056 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R056L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.69300 | RM6.93 |
| 25 | RM0.56280 | RM14.07 |
| 50 | RM0.48860 | RM24.43 |
| 100 | RM0.42990 | RM42.99 |
| 250 | RM0.37036 | RM92.59 |
| 500 | RM0.33624 | RM168.12 |
| 1,000 | RM0.30909 | RM309.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.25065 | RM1,253.25 |
| 10,000 | RM0.23870 | RM2,387.00 |
| 15,000 | RM0.23288 | RM3,493.20 |
| 25,000 | RM0.22657 | RM5,664.25 |
| 35,000 | RM0.22295 | RM7,803.25 |
| 50,000 | RM0.21953 | RM10,976.50 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

