
RL1206FR-070R068L | |
|---|---|
DigiKey Part Number | 311-.068LWTR-ND - Tape & Reel (TR) 311-.068LWCT-ND - Cut Tape (CT) 311-.068LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R068L |
Description | RES 0.068 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R068L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.57100 | RM5.71 |
| 25 | RM0.43360 | RM10.84 |
| 50 | RM0.40820 | RM20.41 |
| 100 | RM0.38180 | RM38.18 |
| 250 | RM0.35364 | RM88.41 |
| 500 | RM0.32954 | RM164.77 |
| 1,000 | RM0.30141 | RM301.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.26122 | RM1,306.10 |
| 10,000 | RM0.24113 | RM2,411.30 |
| 15,000 | RM0.21953 | RM3,292.95 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

