
RL2010FK-070R22L | |
|---|---|
DigiKey Part Number | 13-RL2010FK-070R22LTR-ND - Tape & Reel (TR) 13-RL2010FK-070R22LCT-ND - Cut Tape (CT) 13-RL2010FK-070R22LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2010FK-070R22L |
Description | RES 0.22 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2010FK-070R22L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.83500 | RM8.35 |
| 25 | RM0.66680 | RM16.67 |
| 50 | RM0.62880 | RM31.44 |
| 100 | RM0.59060 | RM59.06 |
| 250 | RM0.53048 | RM132.62 |
| 500 | RM0.47020 | RM235.10 |
| 1,000 | RM0.45011 | RM450.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.32954 | RM1,318.16 |
| 8,000 | RM0.31889 | RM2,551.12 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

