
RL2512FK-070R015L | |
|---|---|
DigiKey Part Number | 13-RL2512FK-070R015LTR-ND - Tape & Reel (TR) 13-RL2512FK-070R015LCT-ND - Cut Tape (CT) 13-RL2512FK-070R015LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R015L |
Description | RES 0.015 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R015L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM1.41100 | RM14.11 |
| 25 | RM1.04960 | RM26.24 |
| 50 | RM0.97480 | RM48.74 |
| 100 | RM0.90030 | RM90.03 |
| 250 | RM0.81984 | RM204.96 |
| 500 | RM0.76358 | RM381.79 |
| 1,000 | RM0.69525 | RM695.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.61046 | RM2,441.84 |
| 8,000 | RM0.58868 | RM4,709.44 |
| 12,000 | RM0.57804 | RM6,936.48 |
| 20,000 | RM0.56652 | RM11,330.40 |
| 28,000 | RM0.55992 | RM15,677.76 |
| 40,000 | RM0.55367 | RM22,146.80 |
| 48,000 | RM0.55075 | RM26,436.00 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

