
RL2512FK-070R082L | |
|---|---|
DigiKey Part Number | 311-0.082TTR-ND - Tape & Reel (TR) 311-0.082TCT-ND - Cut Tape (CT) 311-0.082TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R082L |
Description | RES 0.082 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R082L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.44100 | RM4.41 |
| 25 | RM0.41600 | RM10.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.41394 | RM1,655.76 |
| 8,000 | RM0.40854 | RM3,268.32 |
| 20,000 | RM0.39914 | RM7,982.80 |
| 28,000 | RM0.39375 | RM11,025.00 |
| 40,000 | RM0.38865 | RM15,546.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

