
RL2512FK-070R25L | |
|---|---|
DigiKey Part Number | 13-RL2512FK-070R25LTR-ND - Tape & Reel (TR) 13-RL2512FK-070R25LCT-ND - Cut Tape (CT) 13-RL2512FK-070R25LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R25L |
Description | RES 0.25 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R25L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.11500 | RM11.15 |
| 25 | RM0.76760 | RM19.19 |
| 50 | RM0.75560 | RM37.78 |
| 100 | RM0.74350 | RM74.35 |
| 250 | RM0.64696 | RM161.74 |
| 500 | RM0.50636 | RM253.18 |
| 1,000 | RM0.50235 | RM502.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.37375 | RM1,495.00 |
| 8,000 | RM0.36904 | RM2,952.32 |
| 12,000 | RM0.36389 | RM4,366.68 |
| 40,000 | RM0.35902 | RM14,360.80 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

