
RL2512FK-070R39L | |
|---|---|
DigiKey Part Number | 311-0.39TTR-ND - Tape & Reel (TR) 311-0.39TCT-ND - Cut Tape (CT) 311-0.39TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R39L |
Description | RES 0.39 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R39L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM0.98100 | RM9.81 |
| 25 | RM0.81160 | RM20.29 |
| 50 | RM0.71480 | RM35.74 |
| 100 | RM0.63750 | RM63.75 |
| 250 | RM0.55948 | RM139.87 |
| 500 | RM0.51440 | RM257.20 |
| 1,000 | RM0.47863 | RM478.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.40332 | RM1,613.28 |
| 8,000 | RM0.38631 | RM3,090.48 |
| 12,000 | RM0.37803 | RM4,536.36 |
| 20,000 | RM0.36904 | RM7,380.80 |
| 28,000 | RM0.36389 | RM10,188.92 |
| 40,000 | RM0.35902 | RM14,360.80 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

