
RL1218FK-070R51L | |
|---|---|
DigiKey Part Number | 311-0.51PJTR-ND - Tape & Reel (TR) 311-0.51PJCT-ND - Cut Tape (CT) 311-0.51PJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1218FK-070R51L |
Description | RES 0.51 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1218FK-070R51L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.181" W (3.05mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.43400 | RM14.34 |
| 25 | RM1.20720 | RM30.18 |
| 50 | RM1.07800 | RM53.90 |
| 100 | RM0.97520 | RM97.52 |
| 250 | RM0.87104 | RM217.76 |
| 500 | RM0.81100 | RM405.50 |
| 1,000 | RM0.76314 | RM763.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.65551 | RM2,622.04 |
| 8,000 | RM0.63277 | RM5,062.16 |
| 12,000 | RM0.62168 | RM7,460.16 |
| 20,000 | RM0.60966 | RM12,193.20 |
| 28,000 | RM0.60277 | RM16,877.56 |
| 40,000 | RM0.59625 | RM23,850.00 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

