560 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2512FK-070R56L

DigiKey Part Number
311-0.56TTR-ND - Tape & Reel (TR)
311-0.56TCT-ND - Cut Tape (CT)
311-0.56TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2512FK-070R56L
Description
RES 0.56 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2512FK-070R56L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,335
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.46600RM14.66
25RM0.88880RM22.22
50RM0.82820RM41.41
100RM0.76750RM76.75
250RM0.64696RM161.74
500RM0.58674RM293.37
1,000RM0.53852RM538.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.44609RM1,784.36
8,000RM0.38581RM3,086.48
12,000RM0.36904RM4,428.48
28,000RM0.36389RM10,188.92
40,000RM0.35902RM14,360.80
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300