
RL2512JK-070R75L | |
|---|---|
DigiKey Part Number | 13-RL2512JK-070R75LTR-ND - Tape & Reel (TR) 13-RL2512JK-070R75LCT-ND - Cut Tape (CT) 13-RL2512JK-070R75LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512JK-070R75L |
Description | RES 0.75 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512JK-070R75L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.91400 | RM9.14 |
| 25 | RM0.75320 | RM18.83 |
| 50 | RM0.66340 | RM33.17 |
| 100 | RM0.59140 | RM59.14 |
| 250 | RM0.51852 | RM129.63 |
| 500 | RM0.47642 | RM238.21 |
| 1,000 | RM0.44305 | RM443.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.39541 | RM1,581.64 |
| 8,000 | RM0.37861 | RM3,028.88 |
| 12,000 | RM0.37042 | RM4,445.04 |
| 20,000 | RM0.36154 | RM7,230.80 |
| 28,000 | RM0.35646 | RM9,980.88 |
| 40,000 | RM0.35165 | RM14,066.00 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

