30 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRD0730KL

DigiKey Part Number
13-RP0402BRD0730KLTR-ND - Tape & Reel (TR)
13-RP0402BRD0730KLCT-ND - Cut Tape (CT)
13-RP0402BRD0730KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRD0730KL
Description
RES 30K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,897
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.46900RM4.69
25RM0.43640RM10.91
50RM0.41300RM20.65
100RM0.38970RM38.97
250RM0.36184RM90.46
500RM0.34262RM171.31
1,000RM0.32521RM325.21
5,000RM0.29102RM1,455.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.26560RM2,656.00
20,000RM0.25538RM5,107.60
30,000RM0.24998RM7,499.40
50,000RM0.24374RM12,187.00
70,000RM0.23996RM16,797.20
100,000RM0.23621RM23,621.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500