
RP0402BRD0753K6L | |
|---|---|
DigiKey Part Number | 13-RP0402BRD0753K6LTR-ND - Tape & Reel (TR) 13-RP0402BRD0753K6LCT-ND - Cut Tape (CT) 13-RP0402BRD0753K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD0753K6L |
Description | RES 53.6K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 53.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.46900 | RM4.69 |
| 25 | RM0.43640 | RM10.91 |
| 50 | RM0.41300 | RM20.65 |
| 100 | RM0.38970 | RM38.97 |
| 250 | RM0.36184 | RM90.46 |
| 500 | RM0.34262 | RM171.31 |
| 1,000 | RM0.32521 | RM325.21 |
| 5,000 | RM0.29102 | RM1,455.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.26560 | RM2,656.00 |
| 20,000 | RM0.25538 | RM5,107.60 |
| 30,000 | RM0.24998 | RM7,499.40 |
| 50,000 | RM0.24374 | RM12,187.00 |
| 70,000 | RM0.23996 | RM16,797.20 |
| 100,000 | RM0.23621 | RM23,621.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

