
RP0603DRD07220KL | |
|---|---|
DigiKey Part Number | 13-RP0603DRD07220KLTR-ND - Tape & Reel (TR) 13-RP0603DRD07220KLCT-ND - Cut Tape (CT) 13-RP0603DRD07220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603DRD07220KL |
Description | RES 220K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.26800 | RM2.68 |
| 25 | RM0.24760 | RM6.19 |
| 50 | RM0.23400 | RM11.70 |
| 100 | RM0.22100 | RM22.10 |
| 250 | RM0.20488 | RM51.22 |
| 500 | RM0.19384 | RM96.92 |
| 1,000 | RM0.18368 | RM183.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.15588 | RM779.40 |
| 10,000 | RM0.14906 | RM1,490.60 |
| 15,000 | RM0.14543 | RM2,181.45 |
| 25,000 | RM0.14121 | RM3,530.25 |
| 35,000 | RM0.13864 | RM4,852.40 |
| 50,000 | RM0.13608 | RM6,804.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

