
RP0603BRD07200KL | |
|---|---|
DigiKey Part Number | 13-RP0603BRD07200KLTR-ND - Tape & Reel (TR) 13-RP0603BRD07200KLCT-ND - Cut Tape (CT) 13-RP0603BRD07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD07200KL |
Description | RES 200K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.44500 | RM4.45 |
| 25 | RM0.41280 | RM10.32 |
| 50 | RM0.39080 | RM19.54 |
| 100 | RM0.36880 | RM36.88 |
| 250 | RM0.34248 | RM85.62 |
| 500 | RM0.32434 | RM162.17 |
| 1,000 | RM0.30775 | RM307.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.26217 | RM1,310.85 |
| 10,000 | RM0.25118 | RM2,511.80 |
| 15,000 | RM0.24535 | RM3,680.25 |
| 25,000 | RM0.23859 | RM5,964.75 |
| 35,000 | RM0.23447 | RM8,206.45 |
| 50,000 | RM0.23039 | RM11,519.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

