
RP0603BRD078K25L | |
|---|---|
DigiKey Part Number | 13-RP0603BRD078K25LTR-ND - Tape & Reel (TR) 13-RP0603BRD078K25LCT-ND - Cut Tape (CT) 13-RP0603BRD078K25LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD078K25L |
Description | RES 8.25K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.31900 | RM3.19 |
| 25 | RM0.31520 | RM7.88 |
| 50 | RM0.31360 | RM15.68 |
| 100 | RM0.30930 | RM30.93 |
| 250 | RM0.30132 | RM75.33 |
| 500 | RM0.29306 | RM146.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.22907 | RM1,145.35 |
| 10,000 | RM0.22505 | RM2,250.50 |
| 15,000 | RM0.22150 | RM3,322.50 |
| 25,000 | RM0.22127 | RM5,531.75 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

