2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603FRE072K2L

DigiKey Part Number
13-RP0603FRE072K2LTR-ND - Tape & Reel (TR)
13-RP0603FRE072K2LCT-ND - Cut Tape (CT)
13-RP0603FRE072K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603FRE072K2L
Description
RES 2.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,742
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20900RM2.09
25RM0.19400RM4.85
50RM0.18280RM9.14
100RM0.17300RM17.30
250RM0.16044RM40.11
500RM0.15176RM75.88
1,000RM0.14377RM143.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.12793RM639.65
10,000RM0.12224RM1,222.40
15,000RM0.11921RM1,788.15
25,000RM0.11568RM2,892.00
35,000RM0.11353RM3,973.55
50,000RM0.11140RM5,570.00
60,000RM0.11036RM6,621.60
120,000RM0.10673RM12,807.60
125,000RM0.10653RM13,316.25
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900