
RP0805FRE0722KL | |
|---|---|
DigiKey Part Number | 13-RP0805FRE0722KLTR-ND - Tape & Reel (TR) 13-RP0805FRE0722KLCT-ND - Cut Tape (CT) 13-RP0805FRE0722KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805FRE0722KL |
Description | RES 22K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.27600 | RM2.76 |
| 25 | RM0.25680 | RM6.42 |
| 50 | RM0.24280 | RM12.14 |
| 100 | RM0.22930 | RM22.93 |
| 250 | RM0.21260 | RM53.15 |
| 500 | RM0.20110 | RM100.55 |
| 1,000 | RM0.19062 | RM190.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16180 | RM809.00 |
| 10,000 | RM0.15474 | RM1,547.40 |
| 15,000 | RM0.15098 | RM2,264.70 |
| 25,000 | RM0.14662 | RM3,665.50 |
| 35,000 | RM0.14396 | RM5,038.60 |
| 50,000 | RM0.14131 | RM7,065.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

