Parametric Equivalent

RP0805BRD0736KL | |
|---|---|
DigiKey Part Number | 13-RP0805BRD0736KLTR-ND - Tape & Reel (TR) 13-RP0805BRD0736KLCT-ND - Cut Tape (CT) 13-RP0805BRD0736KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805BRD0736KL |
Description | RES 36K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.41000 | RM4.10 |
| 25 | RM0.38120 | RM9.53 |
| 50 | RM0.36020 | RM18.01 |
| 100 | RM0.34000 | RM34.00 |
| 250 | RM0.31552 | RM78.88 |
| 500 | RM0.29880 | RM149.40 |
| 1,000 | RM0.28348 | RM283.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.24134 | RM1,206.70 |
| 10,000 | RM0.23115 | RM2,311.50 |
| 15,000 | RM0.22574 | RM3,386.10 |
| 25,000 | RM0.21947 | RM5,486.75 |
| 35,000 | RM0.21565 | RM7,547.75 |
| 50,000 | RM0.21186 | RM10,593.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |


