
PA1206FRF470R004L | |
|---|---|
DigiKey Part Number | 13-PA1206FRF470R004LTR-ND - Tape & Reel (TR) 13-PA1206FRF470R004LCT-ND - Cut Tape (CT) 13-PA1206FRF470R004LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRF470R004L |
Description | RES 0.004 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.69800 | RM16.98 |
| 25 | RM1.44680 | RM36.17 |
| 50 | RM1.28760 | RM64.38 |
| 100 | RM1.15250 | RM115.25 |
| 250 | RM1.00440 | RM251.10 |
| 500 | RM0.91156 | RM455.78 |
| 1,000 | RM0.83272 | RM832.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.70874 | RM2,834.96 |
| 8,000 | RM0.66036 | RM5,282.88 |
| 12,000 | RM0.63552 | RM7,626.24 |
| 20,000 | RM0.60742 | RM12,148.40 |
| 28,000 | RM0.59068 | RM16,539.04 |
| 40,000 | RM0.58729 | RM23,491.60 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

