220 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF100JB-73-220K

DigiKey Part Number
13-RSF100JB-73-220K-ND
Manufacturer
Manufacturer Product Number
RSF100JB-73-220K
Description
RES 220K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF100JB-73-220K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,360
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.46900RM4.69
25RM0.39400RM9.85
50RM0.34760RM17.38
100RM0.30770RM30.77
250RM0.26384RM65.96
500RM0.23640RM118.20
2,000RM0.19328RM386.56
6,000RM0.16777RM1,006.62
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500