
RSF100JB-73-43R | |
|---|---|
DigiKey Part Number | 43W-1-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-43R |
Description | RES 43 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-43R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.46900 | RM4.69 |
| 25 | RM0.39400 | RM9.85 |
| 50 | RM0.34760 | RM17.38 |
| 100 | RM0.30770 | RM30.77 |
| 250 | RM0.26384 | RM65.96 |
| 500 | RM0.23640 | RM118.20 |
| 2,000 | RM0.19328 | RM386.56 |
| 6,000 | RM0.16777 | RM1,006.62 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |


