1.6 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF100JR-73-1K6

DigiKey Part Number
13-RSF100JR-73-1K6TR-ND - Tape & Reel (TR)
13-RSF100JR-73-1K6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF100JR-73-1K6
Description
RES 1.6K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.54400RM5.44
25RM0.45880RM11.47
50RM0.40420RM20.21
100RM0.35810RM35.81
250RM0.30796RM76.99
500RM0.27628RM138.14
1,000RM0.24940RM249.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.22657RM453.14
4,000RM0.20715RM828.60
6,000RM0.19716RM1,182.96
10,000RM0.18587RM1,858.70
14,000RM0.17914RM2,507.96
20,000RM0.17256RM3,451.20
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700