
RT0402BRB076K19L | |
|---|---|
DigiKey Part Number | 311-6.19KNETR-ND - Tape & Reel (TR) 311-6.19KNECT-ND - Cut Tape (CT) 311-6.19KNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRB076K19L |
Description | RES SMD 6.19KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRB076K19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.42200 | RM14.22 |
| 25 | RM1.31920 | RM32.98 |
| 50 | RM1.24660 | RM62.33 |
| 100 | RM1.17850 | RM117.85 |
| 250 | RM1.09704 | RM274.26 |
| 500 | RM1.04190 | RM520.95 |
| 1,000 | RM0.99209 | RM992.09 |
| 5,000 | RM0.89748 | RM4,487.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.82142 | RM8,214.20 |
| 20,000 | RM0.79328 | RM15,865.60 |
| 30,000 | RM0.77848 | RM23,354.40 |
| 50,000 | RM0.76256 | RM38,128.00 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

