
PA2512FKM070R022E | |
|---|---|
DigiKey Part Number | 13-PA2512FKM070R022ETR-ND - Tape & Reel (TR) 13-PA2512FKM070R022ECT-ND - Cut Tape (CT) 13-PA2512FKM070R022EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKM070R022E |
Description | RES 0.022 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.63100 | RM16.31 |
| 25 | RM1.38680 | RM34.67 |
| 50 | RM1.23480 | RM61.74 |
| 100 | RM1.10440 | RM110.44 |
| 250 | RM0.96200 | RM240.50 |
| 500 | RM0.87272 | RM436.36 |
| 1,000 | RM0.79690 | RM796.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.67764 | RM2,710.56 |
| 8,000 | RM0.63111 | RM5,048.88 |
| 12,000 | RM0.60721 | RM7,286.52 |
| 20,000 | RM0.58018 | RM11,603.60 |
| 28,000 | RM0.56408 | RM15,794.24 |
| 40,000 | RM0.55871 | RM22,348.40 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

