
RT0402BRD071K33L | |
|---|---|
DigiKey Part Number | YAG1376TR-ND - Tape & Reel (TR) YAG1376CT-ND - Cut Tape (CT) YAG1376DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD071K33L |
Description | RES SMD 1.33KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD071K33L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.35100 | RM3.51 |
| 25 | RM0.32160 | RM8.04 |
| 50 | RM0.29320 | RM14.66 |
| 100 | RM0.26520 | RM26.52 |
| 250 | RM0.24508 | RM61.27 |
| 500 | RM0.20898 | RM104.49 |
| 1,000 | RM0.17994 | RM179.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18085 | RM1,808.50 |
| 20,000 | RM0.15481 | RM3,096.20 |
| 30,000 | RM0.15227 | RM4,568.10 |
| 50,000 | RM0.15103 | RM7,551.50 |
| 240,000 | RM0.14895 | RM35,748.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

