
RT0402BRD07215KL | |
|---|---|
DigiKey Part Number | 13-RT0402BRD07215KLTR-ND - Tape & Reel (TR) 13-RT0402BRD07215KLCT-ND - Cut Tape (CT) 13-RT0402BRD07215KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07215KL |
Description | RES 215K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 215 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07215KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.26400 | RM2.64 |
| 25 | RM0.26320 | RM6.58 |
| 50 | RM0.26080 | RM13.04 |
| 100 | RM0.25730 | RM25.73 |
| 250 | RM0.24112 | RM60.28 |
| 500 | RM0.22788 | RM113.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.22907 | RM2,290.70 |
| 20,000 | RM0.22505 | RM4,501.00 |
| 30,000 | RM0.19358 | RM5,807.40 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

