237 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD07237RL

DigiKey Part Number
YAG4211TR-ND - Tape & Reel (TR)
YAG4211CT-ND - Cut Tape (CT)
YAG4211DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD07237RL
Description
RES SMD 237 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
237 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD07237RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.29200RM2.92
25RM0.27120RM6.78
50RM0.25680RM12.84
100RM0.24230RM24.23
250RM0.22488RM56.22
500RM0.21284RM106.42
1,000RM0.20173RM201.73
5,000RM0.17996RM899.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.17217RM1,721.70
20,000RM0.16526RM3,305.20
30,000RM0.16161RM4,848.30
50,000RM0.15738RM7,869.00
70,000RM0.15481RM10,836.70
100,000RM0.15227RM15,227.00
120,000RM0.15103RM18,123.60
240,000RM0.14895RM35,748.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900